345-005-525-108

Heilind Number:EDA345-005-525-108
Manufacturer:EDAC
Manufacturer Number:345-005-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-108

Detailed Description

Enhance connectivity within your electronic devices with our 5-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, perfect for streamlined PCB layouts. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Thermoplastic Polyester material. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your PCB assembly with this essential component.