345-005-525-158

Heilind Number:EDA345-005-525-158
Manufacturer:EDAC
Manufacturer Number:345-005-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-158

Detailed Description

Facilitate seamless board-to-board connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features five positions in a single row, ensuring optimal connectivity in compact spaces. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Each copper alloy contact guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality to enhance the functionality of your devices.