345-005-525-178

Heilind Number:EDA345-005-525-178
Manufacturer:EDAC
Manufacturer Number:345-005-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-178

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this 5-position connector features a straight mount orientation, ensuring easy installation and secure fit. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliable performance in a wide range of environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring dependable signal transmission. Upgrade your system with this essential connector, a perfect choice for maintaining signal integrity and power delivery.