345-005-525-402

Heilind Number:EDA345-005-525-402
Manufacturer:EDAC
Manufacturer Number:345-005-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-402

Detailed Description

Enhance connectivity in your electronic devices with this durable Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector features a single row design with five positions and a pitch of .1 inches, facilitating seamless connections on your PCB. With copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in its quality to optimize your connectivity needs.