345-005-525-403

Heilind Number:EDA345-005-525-403
Manufacturer:EDAC
Manufacturer Number:345-005-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design, it offers seamless integration into your circuit setup. The contact material, made from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment. With five positions available, it caters to various connection needs. Designed for straight mount orientation, it streamlines installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures stable performance in diverse environments. Elevate your PCB assembly with this essential connector.