345-005-525-404

Heilind Number:EDA345-005-525-404
Manufacturer:EDAC
Manufacturer Number:345-005-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring five positions in a single row, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. Crafted with precision, it ensures reliable power transmission, with each contact made of sturdy Copper Alloy. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Designed for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity game with this essential component.