345-005-525-407

Heilind Number:EDA345-005-525-407
Manufacturer:EDAC
Manufacturer Number:345-005-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-407

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring five positions in a single row configuration, this connector ensures efficient data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in rugged environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.