345-005-525-458

Heilind Number:EDA345-005-525-458
Manufacturer:EDAC
Manufacturer Number:345-005-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-458

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, offering ample connectivity options. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation facilitates easy installation onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential connector for optimal performance.