345-005-525-488

Heilind Number:EDA345-005-525-488
Manufacturer:EDAC
Manufacturer Number:345-005-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features a single row configuration with five positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professional use, this connector is a must-have for your electronic projects.