345-005-525-602

Heilind Number:EDA345-005-525-602
Manufacturer:EDAC
Manufacturer Number:345-005-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-602

Detailed Description

Enhance your PCB connectivity with our high-performance 5-position card edge connector. Designed for seamless integration into your circuit board, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring long-lasting and efficient operation. With a compact pitch of .1 inch and straight mount orientation, it offers easy installation and optimal space utilization. The operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronic devices with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.