345-005-525-604

Heilind Number:EDA345-005-525-604
Manufacturer:EDAC
Manufacturer Number:345-005-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features five positions in a single row with a pitch of .1 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component and experience seamless, reliable connectivity.