345-005-525-678

Heilind Number:EDA345-005-525-678
Manufacturer:EDAC
Manufacturer Number:345-005-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-678

Detailed Description

Upgrade your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic systems. With a compact form factor and a single row layout, this connector is perfect for space-constrained PCBs. Featuring five positions with a pitch of .1 inches, it ensures efficient data transmission between boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Trust in our high-quality connector to meet your connectivity needs with ease.