345-005-540-101

Heilind Number:EDA345-005-540-101
Manufacturer:EDAC
Manufacturer Number:345-005-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With five positions in a single row, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this premium Card Edge Connector.