345-005-540-102

Heilind Number:EDA345-005-540-102
Manufacturer:EDAC
Manufacturer Number:345-005-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-102

Detailed Description

Enhance your PCB connectivity with our 5-position board-to-board card edge connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance in a wide range of operating environments. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Explore the full range of connectors in our collection for all your PCB connectivity needs.