345-005-540-103

Heilind Number:EDA345-005-540-103
Manufacturer:EDAC
Manufacturer Number:345-005-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring five positions and a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronics project.