345-005-540-107

Heilind Number:EDA345-005-540-107
Manufacturer:EDAC
Manufacturer Number:345-005-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-107

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features five positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it facilitates secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Say goodbye to connectivity issues and elevate your device's performance with this essential component.