345-005-540-108

Heilind Number:EDA345-005-540-108
Manufacturer:EDAC
Manufacturer Number:345-005-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-108

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features a single row configuration with 5 positions and a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.