345-005-540-158

Heilind Number:EDA345-005-540-158
Manufacturer:EDAC
Manufacturer Number:345-005-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-158

Detailed Description

Enhance your electronic connections with our high-quality 5-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential component, available now in a vibrant green hue.