345-005-540-178

Heilind Number:EDA345-005-540-178
Manufacturer:EDAC
Manufacturer Number:345-005-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-178

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout and a compact .1-inch pitch, ensuring optimal space utilization on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection, while the copper alloy contacts deliver reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in various environments. Upgrade your connectivity solutions with this essential component.