345-005-540-402

Heilind Number:EDA345-005-540-402
Manufacturer:EDAC
Manufacturer Number:345-005-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-402

Detailed Description

Enhance your PCB connectivity with our premier Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in various industries. Upgrade your connectivity solutions with this high-performance connector, offering unparalleled quality and performance.