345-005-540-403

Heilind Number:EDA345-005-540-403
Manufacturer:EDAC
Manufacturer Number:345-005-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, a vital component for seamless data transfer in electronics. Boasting a compact design with a single row layout and 5 positions, this connector provides efficient linkages between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this high-performance solution.