345-005-540-404

Heilind Number:EDA345-005-540-404
Manufacturer:EDAC
Manufacturer Number:345-005-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-404

Detailed Description

Elevate your PCB connectivity with our ultra-reliable Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in extreme temperatures from -40 to 105°C, it's the perfect choice for both standard and harsh environments. Trust in our connector for seamless, high-speed data transmission in your projects.