345-005-540-407

Heilind Number:EDA345-005-540-407
Manufacturer:EDAC
Manufacturer Number:345-005-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and 5 positions, it offers efficient connectivity in a compact design. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB connections with this essential component.