345-005-540-408

Heilind Number:EDA345-005-540-408
Manufacturer:EDAC
Manufacturer Number:345-005-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features five positions with a row spacing of 0.2 inches, ensuring secure and seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component for efficient signal transmission.