345-005-540-412

Heilind Number:EDA345-005-540-412
Manufacturer:EDAC
Manufacturer Number:345-005-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a single row and five positions, it provides ample space for seamless connections. Crafted with precision, it offers a contact material of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your electronic assemblies with this essential component.