345-005-540-478

Heilind Number:EDA345-005-540-478
Manufacturer:EDAC
Manufacturer Number:345-005-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, this connector features five positions in a single row, facilitating seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safe and reliable operation, even in challenging environments. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCB. The copper alloy contact material guarantees excellent conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.