345-005-540-488

Heilind Number:EDA345-005-540-488
Manufacturer:EDAC
Manufacturer Number:345-005-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-488

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures secure and reliable contact. The straight mount orientation and compact design with a single row and five positions offer seamless integration into your electronic setups. Crafted with precision, it boasts copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.