345-005-540-602

Heilind Number:EDA345-005-540-602
Manufacturer:EDAC
Manufacturer Number:345-005-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-602

Detailed Description

Enhance connectivity in your electronic setup with this 5-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material provides efficient power transmission, and with a low 3A amperage, it's suitable for various applications. Its straight mount orientation and 0.1-inch pitch offer easy integration into your PCB layout. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a must-have component for your projects.