345-005-540-603

Heilind Number:EDA345-005-540-603
Manufacturer:EDAC
Manufacturer Number:345-005-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 5-position board-to-board PCB connector. Designed for efficient data transfer, it features a straight mount orientation and a sleek green housing made of UL 94V-0 thermoplastic polyester for optimal durability. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.