345-005-540-604

Heilind Number:EDA345-005-540-604
Manufacturer:EDAC
Manufacturer Number:345-005-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-604

Detailed Description

Enhance connectivity in your PCB assembly with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of Copper Alloy, delivering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance component.