345-005-540-607

Heilind Number:EDA345-005-540-607
Manufacturer:EDAC
Manufacturer Number:345-005-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance 5-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a compact .1-inch pitch and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. Crafted with precision, it features copper alloy contacts for optimal conductivity, while its single-row layout and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your setup with this essential component for seamless data transfer and power delivery.