345-005-540-608

Heilind Number:EDA345-005-540-608
Manufacturer:EDAC
Manufacturer Number:345-005-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-608

Detailed Description

Enhance your electronic connections with this high-performance green PCB connector. Designed for seamless board-to-board integration, it features five positions with copper alloy contacts for reliable conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability, while the straight mount orientation allows for easy installation. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for superior performance and connectivity.