345-005-540-612

Heilind Number:EDA345-005-540-612
Manufacturer:EDAC
Manufacturer Number:345-005-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-612

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, crafted for optimal performance. Designed for seamless integration, this connector features a single row layout with five positions, perfect for your circuit board needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is assured. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.