345-005-540-658

Heilind Number:EDA345-005-540-658
Manufacturer:EDAC
Manufacturer Number:345-005-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a compact design and a pitch of .1 inches, it offers seamless integration on your circuit board. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. With five positions available, it provides ample connectivity options for your applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your PCB connections with this durable and efficient solution.