345-005-541-101

Heilind Number:EDA345-005-541-101
Manufacturer:EDAC
Manufacturer Number:345-005-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-101

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row, maximizing efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at a rated amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your setup with this essential connector for optimal performance and durability.