345-005-541-102

Heilind Number:EDA345-005-541-102
Manufacturer:EDAC
Manufacturer Number:345-005-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-102

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring five positions in a single row, it offers efficient power delivery with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it supports precise alignment on your PCB. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless performance like never before.