345-005-541-104

Heilind Number:EDA345-005-541-104
Manufacturer:EDAC
Manufacturer Number:345-005-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient data transfer. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy and secure installation on your circuit board. The straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your connectivity solutions with this green-colored connector, a perfect choice for your electronic projects.