345-005-541-107

Heilind Number:EDA345-005-541-107
Manufacturer:EDAC
Manufacturer Number:345-005-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-107

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring five positions, it accommodates multiple connections, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.