345-005-541-108

Heilind Number:EDA345-005-541-108
Manufacturer:EDAC
Manufacturer Number:345-005-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-108

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Engineered for reliable performance, this connector features a single row design with five positions and a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your interconnection system with this high-quality component.