345-005-541-112

Heilind Number:EDA345-005-541-112
Manufacturer:EDAC
Manufacturer Number:345-005-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector, designed for seamless integration in your electronic systems. With a compact form factor and straight mount orientation, it ensures efficient space utilization on your PCB layout. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring 5 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The copper alloy contact material ensures excellent conductivity, while the 3A amperage rating allows for efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your design with this essential component, now available for seamless online purchase.