345-005-541-158

Heilind Number:EDA345-005-541-158
Manufacturer:EDAC
Manufacturer Number:345-005-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-158

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, offering reliable transmission of signals. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in its high conductivity. The .1 inch pitch and .2 inch row spacing allow for efficient PCB mounting. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction. Explore the possibilities for your projects with this essential component.