345-005-541-178

Heilind Number:EDA345-005-541-178
Manufacturer:EDAC
Manufacturer Number:345-005-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features five positions, a single row layout, and a compact .1-inch pitch with .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component and experience enhanced connectivity like never before.