345-005-541-188

Heilind Number:EDA345-005-541-188
Manufacturer:EDAC
Manufacturer Number:345-005-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-188

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 5 positions and a compact .1-inch pitch, perfect for space-saving installations. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient power transfer. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers both flexibility and durability. Ideal for a variety of applications, it is a must-have component for any electronics enthusiast or professional. Elevate your projects with the perfect blend of functionality and quality.