345-005-541-403

Heilind Number:EDA345-005-541-403
Manufacturer:EDAC
Manufacturer Number:345-005-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-403

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and five positions, it offers efficient and reliable connections for your electronic components. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose our Straight Mount orientation for easy installation. Upgrade your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.