345-005-541-407

Heilind Number:EDA345-005-541-407
Manufacturer:EDAC
Manufacturer Number:345-005-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features a single row layout with five positions, ensuring seamless interconnection. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component.