345-005-541-408

Heilind Number:EDA345-005-541-408
Manufacturer:EDAC
Manufacturer Number:345-005-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-408

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features five positions with a single row layout, allowing seamless integration within your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless data transmission.