345-005-541-412

Heilind Number:EDA345-005-541-412
Manufacturer:EDAC
Manufacturer Number:345-005-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-412

Detailed Description

Enhance your PCB connectivity with this 5-position board-to-board card edge connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. The straight mount orientation and a .1-inch pitch make for easy and secure installation, while the operating temperature range of -40 to 105°C ensures stable operation in various environments. Perfect for applications requiring efficient and high-quality connections, this green connector is a must-have for your electronic projects.