345-005-541-458

Heilind Number:EDA345-005-541-458
Manufacturer:EDAC
Manufacturer Number:345-005-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a total of 5 positions, ensuring optimal performance for your electronic devices. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.