345-005-541-478

Heilind Number:EDA345-005-541-478
Manufacturer:EDAC
Manufacturer Number:345-005-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-478

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 5 positions, allowing for seamless integration in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is ensured. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a essential component for seamless signal transmission.