345-005-541-488

Heilind Number:EDA345-005-541-488
Manufacturer:EDAC
Manufacturer Number:345-005-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-541-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 5 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.